You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

81W Damp Proof LED Light Bar, 6500K, 1500mm - 

4058075541306

4058075541306 - 81W Damp Proof LED Light Bar, 6500K, 1500mm
4058075541306 - 81W Damp Proof LED Light Bar, 6500K, 1500mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075541306
Order Code:
LA10186
Product Range
DAMP PROOF
Also Known As:
GTIN UPC EAN: 4058075541306
Technical Datasheet:
4058075541306   Datasheet
See all Technical Docs

Product Range Selector (DAMP PROOF)

See all from this product range

Product Overview

A durable, moisture resistant luminaire with a traditional design, ideal for demanding industrial and commercial settings. With IP65 protection and energy efficient LED technology, it ensures reliable performance in damp or dusty environments.
  • Damp-proof luminaires, classic shape with integrated emergency lighting function
  • Luminaire suited for normal lighting and emergency lighting
  • Certified according to European norms (EN 60598-1:2015; EN 60598-2-22:2014)
  • Self-contained luminaires
  • Emergency lighting function: battery discharge time of 3 h
  • Function test of emergency lighting: automatic (AT)
  • Battery technology: LiFePO4
  • High luminous efficacy: up to 135lm/W

Product Information


:
Daylight White

:
11000lm

:
81W

:
240VAC

:
1.5m

:
IP65

:
DAMP PROOF

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075541306

Available for back order

Deliveries start from 13/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£92.21 ( £110.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £92.21 (£110.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £87.67 (£105.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --