You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26W Damp Proof Emergency LED Light Bar, 4000K, 1500mm -
4058075541429
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075541429
- Order Code:
- LA10192
- Product Range
- DAMPPROOF EMERGENCY
- Also Known As:
- GTIN UPC EAN: 4058075541429
- Technical Datasheet:
- 4058075541429 Datasheet
Product Range Selector (DAMPPROOF EMERGENCY)
See all from this product rangeProduct Overview
- Damp-proof luminaires, classic shape with integrated emergency lighting function
- Luminaire suited for normal lighting and emergency lighting
- Certified according to European norms (EN 60598-1:2015; EN 60598-2-22:2014)
- Self-contained luminaires
- Emergency lighting function: battery discharge time of 3 h
- Function test of emergency lighting: automatic (AT)
- Battery technology: LiFePO4
- High luminous efficacy: up to 135lm/W
Product Information
- :
- Cool White
- :
- 3500lm
- :
- 26W
- :
- 240VAC
- :
- 1.5m
- :
- IP65
- :
- DAMPPROOF EMERGENCY
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.53 (£129.04) | ( ) |
5+ | £102.25 (£122.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.