You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17W LED T5 Tube, G5, 4000K, 2400lm, Non-Dimmable, 1149mm -
4058075543201
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075543201
- Order Code:
- LP14102
- Product Range
- SubstiTUBE T5 HF Series
- Also Known As:
- GTIN UPC EAN: 4058075543201
- Technical Datasheet:
- 4058075543201 Datasheet
Product Range Selector (SubstiTUBE T5 HF Series)
See all from this product rangeProduct Overview
- Quick, simple and safe replacement without rewiring
- Retrofit replacement of existing T5 lamps on HF ballast installations
Product Information
- :
- Filament Tubular
- :
- G5
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 190°
- :
- 28W
- :
- 2400lm
- :
- 17W
- :
- 130V
- :
- E
- :
- 1149mm
- :
- 17mm
- :
- SubstiTUBE T5 HF Series
Technical Documents (2)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
5+ | £18.80 (£22.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.