You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED T5 Tube, G5, 4000K, 1500lm, 849mm -
4058075543263
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075543263
- Order Code:
- LP14099
- Product Range
- SubstiTUBE T5 HF Series
- Also Known As:
- GTIN UPC EAN: 4058075543263
- Technical Datasheet:
- 4058075543263 Datasheet
Product Range Selector (SubstiTUBE T5 HF Series)
See all from this product rangeProduct Overview
- Quick, simple and safe replacement without rewiring
- Retrofit replacement of existing T5 lamps on HF ballast installations
Product Information
- :
- Filament Tubular
- :
- G5
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 190°
- :
- 21W
- :
- 1500lm
- :
- 10W
- :
- 80V
- :
- D
- :
- 849mm
- :
- 17mm
- :
- SubstiTUBE T5 HF Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.94 (£22.73) | ( ) |
5+ | £17.68 (£21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.