You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED Frosted GLS Bulb, E14, 2700K, 470lm -
4058075590335
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075590335
- Order Code:
- LP13898
- Product Range
- PARATHOM CLASSIC P Series
- Also Known As:
- GTIN UPC EAN: 4058075590335
- Technical Datasheet:
- 4058075590335 Datasheet
Product Range Selector (PARATHOM CLASSIC P Series)
See all from this product rangeProduct Overview
- Very low energy consumption
- Life of up to 15,000h
Product Information
- :
- Filament GLS
- :
- E14 / SES
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 300°
- :
- 40W
- :
- 470lm
- :
- 4W
- :
- 240VAC
- :
- E
- :
- 77mm
- :
- 45mm
- :
- PARATHOM CLASSIC P Series
Technical Documents (1)
Also Known As
43 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.02 (£2.42) | ( ) |
5+ | £1.81 (£2.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.