You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
87W Highbay LED Light, 4000K, 13000lm, IP65 -
4058075603257
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075603257
- Order Code:
- LA10204
- Product Range
- HIGH BAY SENSOR GEN 4 Series
- Also Known As:
- GTIN UPC EAN: 4058075603257
- Technical Datasheet:
- 4058075603257 Datasheet
Product Range Selector (HIGH BAY SENSOR GEN 4 Series)
See all from this product rangeProduct Overview
- Multiple adjustments of sensor range, daylight detection and hold time
- Beam angle: 110°
- Lumens: 13000
- IP65 & IK08 Rated
- Ideal for warehouses, shopping malls, airports & commercial buildings
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- 87W
- :
- 240V
- :
- HIGH BAY SENSOR GEN 4 Series
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £194.97 (£233.96) | ( ) |
5+ | £185.38 (£222.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.