You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18W Wall and Ceiling Light, 4000K, 1440lm, White - 

4058075617964

4058075617964 - 18W Wall and Ceiling Light, 4000K, 1440lm, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075617964
Order Code:
LP13940
Product Range
SURFACE CIRCULAR 350 Series
Also Known As:
GTIN UPC EAN: 4058075617964
Technical Datasheet:
4058075617964   Datasheet
See all Technical Docs

Product Range Selector (SURFACE CIRCULAR 350 Series)

See all from this product range

Product Overview

  • Beam angle: 120°
  • Type of protection: IP44 (ceiling mounting), IP20 (wall mounting)
  • Impact resistance: IK03

Product Information


:
Wall and Ceiling Light

:
Mains

:
Indoor Use

:
LED

:
Cool White

:
4000K

:
240VAC

:
350mm

:
350mm

:
115mm

:
SURFACE CIRCULAR 350 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4058075617964

8 In stock Need more?

???PF_PDP_RSP_SUP???

£19.95 ( £23.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.95 (£23.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.75 (£22.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --