You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
105W LED Low Bay Flex Light, 1500mm, 4000K, 16800lm, 60° -
4058075676244
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075676244
- Order Code:
- LA10231
- Product Range
- LOW BAY FLEX 1200 Series
- Also Known As:
- GTIN UPC EAN: 4058075676244
Product Range Selector (LOW BAY FLEX 1200 Series)
See all from this product rangeProduct Overview
- Replacement for luminaires with mercury vapor or metal halide lamps
- Through-wiring cable already installed
- Beam angle: 60°
- Lumens: 16800lm
- Dimensions: 1527x115x65mm
- Suitable for warehouses, industrial and storage facilities
Product Information
- :
- Ceiling Lights
- :
- Cool White
- :
- 16800lm
- :
- -
- :
- 105W
- :
- 105W
- :
- 240VAC
- :
- 240V
- :
- 1.527m
- :
- IP23
- :
- LOW BAY FLEX 1200 Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £140.41 (£168.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.