You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210W Highbay LED Light, 4000K, 30000lm, 70°, IP65 -
4058075692831
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075692831
- Order Code:
- LA10220
- Product Range
- HIGH BAY GEN 4 Series
- Also Known As:
- GTIN UPC EAN: 4058075692831
- Technical Datasheet:
- 4058075692831 Datasheet
Product Range Selector (HIGH BAY GEN 4 Series)
See all from this product rangeProduct Overview
- Replacement for high bay luminaires with mercury vapor or metal halide lamps
- Beam angle: 70°
- Lumens: 30000
- IP65 & IK08 Rated
- Ideal for warehouses, shopping malls, airports & commercial buildings
Product Information
- :
- Warehouse Lighting
- :
- -
- :
- 210W
- :
- 240V
- :
- HIGH BAY GEN 4 Series
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £185.00 (£222.00) | ( ) |
5+ | £176.00 (£211.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.