You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Bay Flex Suspension Kit -
4058075693722
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075693722
- Order Code:
- LA10235
- Also Known As:
- GTIN UPC EAN: 4058075693722
- Technical Datasheet:
- 4058075693722 Datasheet
Product Overview
- Wire suspension with bracket and 5m adjustable steel cable
- Easy installation with click-in suspension brackets
Product Information
- :
- Ceiling Lights
- :
- Suspension Kit
- :
- -
- :
- LEDVANCE LOW BAY FLEX Luminaries
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.60 (£23.52) | ( ) |
5+ | £18.54 (£22.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.