You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Dulux D13 LED Tube, G24d-1, Frosted, 4000K, 660lm, Non-Dimmable -
4058075823112
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075823112
- Order Code:
- LP14857
- Product Range
- DULUX LED D EM & AC MAINS V Series
- Also Known As:
- GTIN UPC EAN: 4058075823112
- Technical Datasheet:
- 4058075823112 Datasheet
Product Range Selector (DULUX LED D EM & AC MAINS V Series)
See all from this product rangeProduct Overview
- Low energy consumption
- Operation directly on 230V AC mains possible
- IP20 Rated
- Single-ended two-pin plug-in G24d base
- Ideal for supermarkets, corridors, restaurants and hotels
Product Information
- :
- Tube
- :
- G24d-1
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 120°
- :
- 13W
- :
- 660lm
- :
- 6W
- :
- 230VAC
- :
- E
- :
- 148mm
- :
- 35mm
- :
- DULUX LED D EM & AC MAINS V Series
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 16/08/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 16/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.89 (£8.27) | ( ) |
5+ | £6.54 (£7.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.