You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED T5 HF Tube, 3000K, 900lm, Non-Dimmable, 549mm -
4099854029448
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854029448
- Order Code:
- LP14722
- Product Range
- LED TUBE T5 HF P Series
- Also Known As:
- GTIN UPC EAN: 4099854029448
- Technical Datasheet:
- 4099854029448 Datasheet
Product Range Selector (LED TUBE T5 HF P Series)
See all from this product rangeProduct Overview
- Quick, simple and safe replacement without rewiring
- Suitable for operation at low temperatures
Product Information
- :
- Tube
- :
- T5 / G5
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- 190°
- :
- 14W
- :
- 900lm
- :
- 7W
- :
- 70VAC
- :
- E
- :
- 563mm
- :
- 19mm
- :
- LED TUBE T5 HF P Series
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.53 (£21.04) | ( ) |
5+ | £16.62 (£19.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.