You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18.3W LED T8 Tube, G13, 4000K, 2200lm, Non-Dimmable, 1500mm -
4099854038228
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854038228
- Order Code:
- LP14682
- Product Range
- LED TUBE T8 EM V Series
- Also Known As:
- GTIN UPC EAN: 4099854038228
- Technical Datasheet:
- 4099854038228 Datasheet
Product Range Selector (LED TUBE T8 EM V Series)
See all from this product rangeProduct Overview
- Low flicker
- IP20 Rated
Product Information
- :
- Tube
- :
- T8 / G13
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 190°
- :
- 58W
- :
- 2200lm
- :
- 18.3W
- :
- 230VAC
- :
- E
- :
- 1.51m
- :
- 28mm
- :
- LED TUBE T8 EM V Series
Technical Documents (2)
Also Known As
65 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.88 (£7.06) | ( ) |
5+ | £5.58 (£6.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.