You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.2W MR11 LED Bulb, 2700K, 345lm, Non-Dimmable -
4099854050329
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854050329
- Order Code:
- LP14852
- Also Known As:
- GTIN UPC EAN: 4099854050329
- Technical Datasheet:
- 4099854050329 Datasheet
Product Information
- :
- Spot
- :
- GU4
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 36°
- :
- 35W
- :
- 345lm
- :
- 4.2W
- :
- 12V
- :
- F
- :
- 38mm
- :
- 35mm
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 26/10/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 26/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.80 (£5.76) | ( ) |
5+ | £4.50 (£5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.