You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16W LED T5 AC Tube, 4000K, 2400lm, Non-Dimmable, 849mm -
4099854081163
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854081163
- Order Code:
- LP14753
- Product Range
- LED TUBE T5 AC MAINS P Series
- Also Known As:
- GTIN UPC EAN: 4099854081163
- Technical Datasheet:
- 4099854081163 Datasheet
Product Range Selector (LED TUBE T5 AC MAINS P Series)
See all from this product rangeProduct Overview
- High luminous flux for sophisticated lighting task
- Shatter protection thanks to special PET coating
Product Information
- :
- Tube
- :
- T5 / G5
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 160°
- :
- 39W
- :
- 2400lm
- :
- 16W
- :
- 230VAC
- :
- D
- :
- 863mm
- :
- 19mm
- :
- LED TUBE T5 AC MAINS P Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.52 (£19.82) | ( ) |
5+ | £15.66 (£18.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.