You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.6W LED GU5.3 MR16 Bulb, 2700K, 200lm, Non-Dimmable -
4099854103544
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4099854103544
- Order Code:
- LP14845
- Also Known As:
- GTIN UPC EAN: 4099854103544
- Technical Datasheet:
- 4099854103544 Datasheet
Product Information
- :
- Reflector
- :
- GU5.3
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 120°
- :
- 20W
- :
- 200lm
- :
- 2.6W
- :
- 12V
- :
- G
- :
- 44mm
- :
- 50mm
Technical Documents (2)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.39 (£4.07) | ( ) |
5+ | £3.22 (£3.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.