You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Disto D1 40m Laser Distance Measure - 

DISTO D1

DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure
DISTO D1 - Disto D1 40m Laser Distance Measure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEICA LEICA
Manufacturer Part No:
DISTO D1
Order Code:
TL23941
Also Known As:
GTIN UPC EAN: 7640110696729
Technical Datasheet:
DISTO D1   Datasheet
See all Technical Docs

Product Range Selector (Leica - Laser Measures)

See all from this product range

Product Overview

The DISTO D1 is capable of more than just measuring. Speed up your workflow with the DISTO D1‘s integrated Bluetooth functionality – for error-free measuring data transfer and documentation. Bluetooth Smart Technology allows you to easily document and send data wirelessly from the work site to office. It is possible to transfer measuring results direct to any smart phone or tablet. Pair your device with the DISTO D1 and, using Bluetooth® Smart data transfer, link to the FREE DISTO Sketch App. This Measuring App allows you to start to creating digital floor plans or data tables on the go. Another handy feature is that dimensions can easily be entered onto site photographs.
  • At the touch of a button the Leica DISTO D1 measures precisely and reliably even over longer distances
  • It is easy to operate and can hit targets which are not directly accessible
  • One measurement is sufficient and the result can be easily read off the clearly arranged display
  • Adding subtotals, e.g. when measuring a niche, is no longer necessary
  • With just a few clicks, the Leica DISTO D1 can be connected with the DISTO sketch app
  • Create sketches or photos and dimension them with the measurement results, which are transferred directly to your smart phone or tablet
  • Plans are even automatically completed with areas and circumferences
  • Bluetooth Smart for data transfer to smart phones and tablets
  • 40m Range
  • X-Range Power Technology
  • Clear, illuminated 3 line display
  • IP54 Dust and splash water protected

Product Information


:
40m

:
± 2mm

:
LCD

:
Class 2

:
IP54

:
2 x AAA

:
-

:
Leica - Laser Measures

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7640110696729

1 In stock Need more?

???PF_PDP_RSP_SUP???

£74.95 ( £89.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.95 (£89.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --