You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Disto D110 60m Laser Distance Measure -
DISTO D110
- Manufacturer:
- LEICA LEICA
- Manufacturer Part No:
- DISTO D110
- Order Code:
- TL23942
- Product Range
- Leica - Laser Measures
- Also Known As:
- GTIN UPC EAN: 7640110694947
- Technical Datasheet:
- DISTO D110 Datasheet
Product Range Selector (Leica - Laser Measures)
See all from this product rangeProduct Overview
- New handy shape and unmatched ease of use
- Extended functionality with built-in Bluetooth Smart and Leica DISTO sketch app
- Ideal for quick distance and area measurements
- Removable pocket clip for easy carrying
- Leica Geosystems technology, quality and precision
- Measure distances precisely, with the accuracy of ± 1.5mm
- Measure distances up to 60m without moving a step
- Dust and splash water protected – essential on the jobsite
- Pocket clip for quick attachment, easy carrying, and direct access to the device
Product Information
- :
- 60m
- :
- ± 1.5mm (± 0.06")
- :
- LCD
- :
- Class 2
- :
- IP54
- :
- 2 x AAA
- :
- -
- :
- Leica - Laser Measures
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.63 (£139.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.