You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Recycled Suspension Files, Black -
19210095
- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 19210095
- Order Code:
- OE08110
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432127061
Product Overview
- 15mm V-base holds 150 A4 sheets (80gsm)
- Base can be extended with pre-creased fols to hold up to 300 sheets
- Durable metal bars won't bend under weight
- Special coating avoids noise when sliding files
- 100% Recycled card, 250gsm thickness
- Supplied individually
- File only, no packaging waste
Product Information
- :
- A4
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.07 (£1.28) | ( ) |
10+ | £0.99 (£1.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.