You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo Monitor Stand, White -
64340001
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 64340001
- Order Code:
- CS38784
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432132614
Product Overview
- Ergonomically designed monitor stand to maximise viewing comfort
- Raises your monitor screen to help improve posture
- Suitable for monitors up to 24", with a maximum load weight of 20kg
- Creates a storage space underneath that will fit a keyboard up to 470mm wide
- Wipe clean and scratch-resistant surface to prevent marks
- Supplied flat packed, quick & easy to assemble
- Dimensions (HxWxD): 80x560x210mm
Product Information
- :
- Monitor Stand
- :
- 20kg
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.36 (£25.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























