You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo Adjustable Monitor Stand, Dark Grey -
65040089
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 65040089
- Order Code:
- CS38783
- Product Range
- Leitz Ergo Adjustable Monitor Stands
- Also Known As:
- GTIN UPC EAN: 4002432134823
Product Range Selector (Leitz Ergo Adjustable Monitor Stands)
See all from this product rangeProduct Overview
- Stable monitor riser for large displays and all-in-one PCs up to 27"
- Adjustable design, raise monitor by either 55mm or 77mm to create a better viewing angle
- Choose between the two height settings by simply turning over the stand
- Raised design creates extra storage space underneath, ideal for a keyboard or other accessories
- Durable construction with a simple, elegant design and matt finish
- Dimensions (HxWxD): 112x483x209mm
Product Information
- :
- Monitor Stand
- :
- -
- :
- Yes
- :
- Leitz Ergo Adjustable Monitor Stands
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.59 (£31.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























