You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ergo Space Saving Dual Monitor & Laptop Arm, 17" to 32" -
65380089
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 65380089
- Order Code:
- CS38781
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432134700
Product Overview
- Ergonomic dual arm monitor and laptop stand that is designed to improve posture when adjusted correctly
- Space saving design for mounting in smaller spaces while still providing maximum depth of field
- Suitable for flat or curved displays measuring from 17" to 32"
- Supports a 13" to 17" laptop, weighting up to 3kg
- Monitor and laptop can be adjusted completely independently of each other
- Compatible with VESA 75x75 & 100x100 standards
- Spring-assisted arms allow for easy repositioning of monitor and laptop viewing angles
- Adjust the display with one hand: 185mm-435mm height, ±90° swivel, 180° horizontal & vertical rotation and ±55° tilt
- Integrated cable management system keeps wires neatly organised for a tidy workspace
- Easy to install with C-clamp or grommet hole mounting (suitable for 10-80mm desk thickness )
- Assembly and adjustment tools included
- Tested and recommended by the German IGR Institute for Health & Ergonomics according to DIN 26800 EN ISO 15537 (monitor arm only) and TÜV certified
Product Information
- :
- Monitor Arm
- :
- 9kg
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 29/11/25
2 more will be available week commencing 29/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £76.09 (£91.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























