You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IQ P4 23L Cross Cut Shredder, White -
80011000
- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 80011000
- Order Code:
- OE07948
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432119080
Product Overview
- Shreds up to x10 A4 sheets in one pass (80gsm)
- Cross cut (P-4 DIN security level)
- 23L bin capacity, 225 A4 sheets
- Touch control for simple and intuitive operation
- Continuous 6 minute run time
- 1.8 meter per minute shred speed
- Anti-jam technology
- Automatic stop and reverse to avoid overload
- LED light signals when the shredder needs to cool down
- Shreds staples and paper clips
- Quiet operation
- 2 Year manufacturer warranty
Product Information
- :
- Cross Cut
- :
- 4x28mm
- :
- 10
- :
- 4
- :
- 220mm
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.32 (£143.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.