You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P4 23L Home Office Cross Cut Paper Shredder, White -
80091000
New- Manufacturer:
- LEITZ LEITZ
- Manufacturer Part No:
- 80091000
- Order Code:
- OE08377
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4002432119073
Product Overview
- Compact personal cross cut paper shredder
- Shreds up to 10 A4 sheets (80gsm) per pass
- SIN Security Level 4 cross cut (4x 28mm)
- Capable of shredding staples and paper clips
- Anti-jam technology automatically stops and reverses paper in the event that too much is inserted
- Continuous 6 minute running time with LED cooldown indicator
- Simple and intuitive touch controls
- Generous 23L capacity, holds up to 225 A4 sheets
- Quiet operation, ideal for home office use
- 2 Year manufacturer warranty
Product Information
- :
- Cross Cut
- :
- 4x 28mm
- :
- 10
- :
- 4
- :
- 220mm
- :
- 1.8m/min
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.99 (£92.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.