You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Transducer, HX NP, 0-5A -
HX 05-NP
- Manufacturer:
- LEM LEM
- Manufacturer Part No:
- HX 05-NP
- Order Code:
- SN36774
- Product Range
- HX 05..15-NP Series
- Technical Datasheet:
- HX 05-NP Datasheet
Product Range Selector (HX 05..15-NP Series)
See all from this product rangeProduct Overview
- Galvanic isolation between primary and secondary circuit
- 3000V Isolation test voltage
- Extended measuring range (3 x I PN)
- Low insertion losses
- Easy to mount with automatic handling system
- Only one design for wide current ratings range
- Small size and space-saving
Applications
Power Management, Motor Drive & Control, Test & Measurement, Industrial
Warnings
Product Information
- :
- Voltage
- :
- ± 12V to ± 15V
- :
- 12V
- :
- 15V
- :
- AC / DC / Pulsed
- :
- -15A to 15A
- :
- 1%
- :
- -15A to 15A
- :
- Open Loop, Hall Effect
- :
- 3µs
- :
- 5A
- :
- 1%
- :
- 4V
- :
- Through Hole
- :
- -25°C
- :
- 85°C
- :
- HX 05..15-NP Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.44 (£13.73) | ( ) |
| 5+ | £10.89 (£13.07) | ( ) |
| 10+ | £10.60 (£12.72) | ( ) |
| 25+ | £10.47 (£12.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























