You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Current Transducer, HX NP, 0-10A - 

HX 10-NP

HX 10-NP - Current Transducer, HX NP, 0-10A
HX 10-NP - Current Transducer, HX NP, 0-10A
HX 10-NP - Current Transducer, HX NP, 0-10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEM LEM
Manufacturer Part No:
HX 10-NP
Order Code:
SN36775
Product Range
HX 05..15-NP Series
Technical Datasheet:
HX 10-NP   Datasheet
See all Technical Docs

Product Range Selector (HX 05..15-NP Series)

See all from this product range

Product Overview

The HX 10-NP is a Current Transducer with isolated plastic case construction. The HX series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Isolation test voltage 3000V. It is used for AC variable speed, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and DC motor drives.
  • Hall effect measuring principle
  • Low power consumption
  • 2 Isolated power windings
  • Low insertion losses
  • Easy to mount with automatic handling system
  • Small size and space saving
  • Only one design for wide current rating range
  • High immunity to external interference
  • UL94V-0 Flammability rating

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial

Product Information


:
Voltage

:
± 12V to ± 15V

:
12V

:
15V

:
AC / DC / Pulsed

:
-30A to 30A

:
1%

:
-30A to 30A

:
Open Loop, Hall Effect

:
3µs

:
10A

:
1%

:
Through Hole

:
-25°C

:
85°C

:
HX 05..15-NP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£11.06 ( £13.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.06 (£13.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.41 (£12.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.98 (£11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £9.66 (£11.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --