You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adaptor BNC Socket Lemo Plug 50 Ohm - 

ABF.00.250.CTA

ABF.00.250.CTA - Adaptor BNC Socket Lemo Plug 50 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
ABF.00.250.CTA
Order Code:
CN08070
Product Range
-
Technical Datasheet:
ABF.00.250.CTA   Datasheet
See all Technical Docs

Product Overview

The Lemo ABF.00.250. CTA is an inter-series adaptor from Lemo plug to BNC receptacle.
  • Brass (nickel plated) shell, collet nut, nickel plated brass latch sleeve and mid pieces
  • PTFE insulator
  • Circular keying
  • Rated current is 4A
  • Coaxial impedance of 50 ohm
  • IP50 rating

Applications

Industrial

Product Information


:
LEMO

:
1Ways

:
Plug

:
BNC Coaxial

:
1Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£16.82 ( £20.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.82 (£20.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.41 (£19.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --