You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, 0B Panel 4 Way -
EGG.0B.304.CLL
- Manufacturer:
- LEMO LEMO
- Manufacturer Part No:
- EGG.0B.304.CLL
- Order Code:
- CN08841
- Product Range
- 0B Series
- Technical Datasheet:
- EGG.0B.304.CLL Datasheet
Product Range Selector (0B Series)
See all from this product rangeProduct Overview
- PEEK (polyetheretherketone) insulation
- Rated current of 7A
- IP50 degree of protection
- High temperature range from -55°C to 250°C
- UL recognised and CE marked
- Chrome plated brass outer shell and collet nut
- Nickel plated brass latch sleeve and mid pieces
- Maximum solid and stranded conductor size is 22AWG (0.34mm²)
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- 0B Series
- :
- Panel Mount Receptacle
- :
- 4Contacts
- :
- Solder Socket
- :
- Push-Pull
- :
- Brass Body
- :
- Chrome
- :
- -
- :
- Gold
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.67 (£15.20) | ( ) |
5+ | £12.55 (£15.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.