You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket PCB 50 Ohm 90 Degree - 

EPL.00.250.NTN

EPL.00.250.NTN - Socket PCB 50 Ohm 90 Degree

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
EPL.00.250.NTN
Order Code:
CN08069
Product Range
-
Technical Datasheet:
EPL.00.250.NTN   Datasheet
See all Technical Docs

Product Overview

The EPL.00.250. NTN from Lemo is a right angled elbow socket for printed circuit board. It has a brass with nickel plated shell, collet nut and latch sleeve housing.
  • PTFE insulator
  • Rated current is 4A
  • Insert configuration is 0.25 : 1 coax (50 ohm)
  • Maximum matings is 5000
  • VSWR is 1.09
  • Degree of protection rated to IP50

Applications

Industrial, RF Communications, Communications & Networking

Product Information


:
Coaxial

:
Right Angle Jack

:
Through Hole Right Angle

:
50ohm

:
RG174, RG179, RG188, RG316

:
Phosphor Bronze

:
Gold Plated Contacts

:
-

:
PCB Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£10.52 ( £12.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.52 (£12.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.86 (£11.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --