You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, 00, Coax, 50 Ohm -
FFA.00.250.CTAC31Z
- Manufacturer:
- LEMO LEMO
- Manufacturer Part No:
- FFA.00.250.CTAC31Z
- Order Code:
- CN14921
- Technical Datasheet:
- FFA.00.250.CTAC31Z Datasheet
Product Overview
- For use with RG 174 A/U cable
- Rated current is 4A
- Insert configuration is 0.25 : 1 coax (50 ohm)
- Maximum matings is 5000
- Male solder contact
- C type collet of 3.1mm diameter
- Circular keying
Applications
Industrial, RF Communications, Communications & Networking
Product Information
- :
- Coaxial
- :
- Straight Plug
- :
- Solder
- :
- 50ohm
- :
- RG316/U
- :
- -
- :
- -
- :
- -
- :
- Cable Mount
- :
- -
Technical Documents (2)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.71 (£12.85) | ( ) |
5+ | £10.09 (£12.11) | ( ) |
10+ | £9.64 (£11.57) | ( ) |
50+ | £8.11 (£9.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.