You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, 0B Free 7 Way - 

FGG.0B.307.CLAD52Z

FGG.0B.307.CLAD52Z - Plug, 0B Free 7 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
FGG.0B.307.CLAD52Z
Order Code:
CN08856
Product Range
0B Series
See all Technical Docs

Product Range Selector (0B Series)

See all from this product range

Product Overview

The FGG.0B.307.CLAD52Z is a 7-contact standard self-latching Circular Connector with alignment key which allows higher contact density and prevents all errors in alignment and male solder termination. The circular connector is perfectly screened and designed to guarantee very low resistance to shell electrical continuity, particularly adapted to applications where electromagnetic compatibility (EMC) is important.
  • Security of push-pull self-latching system
  • 360° Screening for full EMC shielding
  • Multiple key options to avoid cross mating of similar connectors
  • PEEK insulator
  • 5000-cycle Endurance
  • 8.7mΩ Maximum resistance
  • 1000h Salt spray corrosion test
  • 4.3 to 5.2mm Cable fixing
  • IP50 Protection rating
  • Nut for fitting a bend relief
  • -55 to +250°C Temperature range

Applications

Medical, Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Aerospace, Defence, Military

Product Information


:
Circular Industrial

:
0B Series

:
Cable Mount Plug

:
7Contacts

:
Solder Pin

:
Push-Pull

:
Brass Body

:
Chrome

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£20.84 ( £25.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.84 (£25.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.66 (£24.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £19.85 (£23.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £19.24 (£23.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --