You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, 0B In Line 4 Way - 

PHG.0B.304.CLLD52Z

PHG.0B.304.CLLD52Z - Socket, 0B In Line 4 Way
PHG.0B.304.CLLD52Z - Socket, 0B In Line 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
PHG.0B.304.CLLD52Z
Order Code:
CN08872
Product Range
0B Series

Product Range Selector (0B Series)

See all from this product range

Product Overview

The PHG.0B.304.CLLD52Z is a 4-way Circular Connector, 0B series, free receptacle with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with four solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 0B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • 7A Current rating
  • PEEK insulator
  • G Key standard
  • IP50 Protection rating
  • 5000 Maximum matings
  • 6.1mΩ Maximum resistance
  • 0.7mm Contact diameter
  • 360° Screening for full EMC shielding
  • 4 Low voltage insert configuration

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information


:
Circular Industrial

:
0B Series

:
Cable Mount Receptacle

:
4Contacts

:
Solder Socket

:
Push-Pull

:
Brass Body

:
Chrome

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£13.69 ( £16.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.69 (£16.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.02 (£15.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.34 (£14.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £11.00 (£13.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --