You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, 1B In Line 8 Way - 

PHG.1B.308.CLLD62Z

PHG.1B.308.CLLD62Z - Socket, 1B In Line 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
PHG.1B.308.CLLD62Z
Order Code:
CN08880

Product Range Selector (1B Series)

See all from this product range

Product Overview

The 1B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Full EMC protection
  • Solder, crimp and PCB connection
  • 2 to 64 Contacts
  • 5000 Mating cycles
  • 1000-hour Salt spray
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information


:
Circular Industrial

:
1B Series

:
Cable Mount Receptacle

:
8Contacts

:
Solder Socket

:
Push-Pull

:
Brass Body

:
Chrome

:
Bronze

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£18.62 ( £22.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.62 (£22.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.41 (£22.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £16.79 (£20.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £16.57 (£19.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --