You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ThinkCentre M70q G4 Tiny Desktop PC Core i5-13400T 8GB 256GB SSD Win 11 Pro - 

12E30058UK

12E30058UK - ThinkCentre M70q G4 Tiny Desktop PC Core i5-13400T 8GB 256GB SSD Win 11 Pro
12E30058UK - ThinkCentre M70q G4 Tiny Desktop PC Core i5-13400T 8GB 256GB SSD Win 11 Pro
12E30058UK - ThinkCentre M70q G4 Tiny Desktop PC Core i5-13400T 8GB 256GB SSD Win 11 Pro
12E30058UK - ThinkCentre M70q G4 Tiny Desktop PC Core i5-13400T 8GB 256GB SSD Win 11 Pro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
12E30058UK
Order Code:
SB08386
Product Range
Lenovo ThinkCentre
Also Known As:
GTIN UPC EAN: 0197530151491
Technical Datasheet:
12E30058UK   Datasheet
See all Technical Docs

Product Range Selector (Lenovo ThinkCentre)

See all from this product range

Product Overview

The Lenovo ThinkCentre M70q Gen 4 Tiny saves on space whilst delivering on performance. Boasting full-sized desktop power with a 13th Generation Intel® Core™ i5 processor, this compact PC can sit on a desk, be mounted on a wall or out of the away, thanks to the modern 1L form factor. Ideal for the modern professional, the M70q is easy to deploy, upgrade and manage.
  • Ultra compact SFF PC system
  • Ten core Intel Core i5-13400T CPU (E Core 1GHz Base/3GHz Turbo, P Core 1.3GHz Base/4.4GHz Turbo) with 20MB Smart Cache
  • 8GB DDR4-3200 RAM (dual slot, supports up to 64GB max.)
  • 256GB PCI-Ex 4.0 x4 NVMe M.2 2280 Opal 2.0 SSD storage (dual storage, supports M.2 SSD and 2.5" HDD)
  • Dual band 11ax 2x2 WiFi 6E and Bluetooth 5.3 wireless connectivity
  • Discrete TPM 2.0 security chip enabled
  • Connections: 1x USB-C 3.2 Gen 1, 2x USB 3.2 Gen 1, 4x USB 3.2 Gen 2, 1x USB 2.0, DisplayPort, HDMI, 1x RJ45 and 3.5mm combo audio
  • 1 Year manufacturer warranty

Product Information


:
Microsoft Windows 11 Pro

:
Intel Core i5-13400T

:
SFF

:
8GB

:
256GB

:
Intel UHD Graphics 730

:
-

:
Lenovo ThinkCentre

:
UK Type G

:
37mm

:
179mm

:
183mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0197530151491

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£428.49 ( £514.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £428.49 (£514.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --