You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkCentre neo 50a 24 G5 All-in-One Desktop PC Core i5 8GB 256GB SSD Win 11 Pro -
12SD0008UK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 12SD0008UK
- Order Code:
- SB08492
- Product Range
- Lenovo ThinkCentre
- Also Known As:
- GTIN UPC EAN: 0197531984296
- Technical Datasheet:
- 12SD0008UK Datasheet
Product Range Selector (Lenovo ThinkCentre)
See all from this product rangeProduct Overview
- 23.8" Anti-glare Full HD IPS display (1920x1080, 250nits)
- Octa-core Intel Core i5-13420H CPU with 12MB Smart Cache and 4.60GHz Max. Turbo Frequency
- 8GB DDR5-5200 RAM (two slots, supports up to 32GB max.)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2280 Opal 2.0 onboard SSD storage
- Dual band 2x2 WiFi 6 AX201 and Bluetooth 5.2 wireless connectivity
- Stereo speakers (2x 3W) with HD Audio codec
- 5MP webcam with dual array microphone and dedicated shutter latch
- TÜV Certified flicker-free and low blue light display
- Firmware TPM 2.0 integrated in SoC
- Connections: 2x USB 2.0, 1x USB 3.2 Gen 2, 1x USB-C 3.2 Gen 2, HDMI in/out, RJ45 and 3.5mm combo audio
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13420H
- :
- All In One
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics
- :
- -
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- 431mm
- :
- 540mm
- :
- 192mm
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £540.00 (£648.00) | ( ) |
5+ | £530.00 (£636.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.