You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkBook 14 G6 ABP 14" AMD Ryzen 5 Laptop 8GB 256GB SSD Win 11 Pro -
21KJ0017UK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 21KJ0017UK
- Order Code:
- SB08383
- Product Range
- Lenovo ThinkBook
- Also Known As:
- GTIN UPC EAN: 0197528402093
- Technical Datasheet:
- 21KJ0017UK Datasheet
Product Range Selector (Lenovo ThinkBook)
See all from this product rangeProduct Overview
- 14" Anti-glare WUXGA IPS display (1920x1200, 300nits)
- Hex core AMD Ryzen 5 4.5GHz with 3MB L2/16MB L3 cache
- 8GB DDR4-3200 RAM (dual slot, supports up to 64GB max.)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2242 SSD storage (dual slot M.2 2242 & M.2 2280)
- Dual band 2x2 WiFi 6 and Bluetooth 5.3 wireless connectivity
- Integrated 1080p Full HD webcam with privacy shutter and dual array microphone
- Stereo speakers (2x 2W) with Dolby Audio
- Durable hardware with MIL-Spec testing (MIL-STD-810H)
- Built-in SD card reader
- Connections: 2x USB-A 3.2 Gen 1, 2x USB-C 3.2 Gen 2, HDMI, RJ45 and 3.5mm combo audio
- 3 Cell 45Wh Li-Poly integrated battery and 65W USB-C power adaptor
- Dimensions (HxWxD): 17x314x224mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 14"
- :
- Microsoft Windows 11 Pro
- :
- AMD Ryzen 5 7530U
- :
- 8GB
- :
- 256GB
- :
- 1.38kg
- :
- 1920 x 1200 Pixels
- :
- AMD Radeon Graphics
- :
- Lenovo ThinkBook
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £552.29 (£662.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.