You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkBook 16 G6 ABP 14" AMD Ryzen 5 Laptop 8GB 256GB SSD Win 11 Pro -
21KK001CUK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 21KK001CUK
- Order Code:
- SB08385
- Product Range
- Lenovo ThinkBook
- Also Known As:
- GTIN UPC EAN: 0197528420387
- Technical Datasheet:
- 21KK001CUK Datasheet
Product Range Selector (Lenovo ThinkBook)
See all from this product rangeProduct Overview
- 16" Anti-glare WUXGA IPS display (1920x1200, 300nits)
- Hex core AMD Ryzen 5 4.5GHz with 3MB L2/16MB L3 cache
- 8GB DDR4-3200 RAM (dual slot, supports up to 64GB max.)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2242 SSD storage (dual slot M.2 2242 & M.2 2280)
- Dual band 2x2 WiFi 6 and Bluetooth 5.3 wireless connectivity
- Integrated 1080p Full HD webcam with privacy shutter and dual array microphone
- Stereo speakers (2x 2W) with Dolby Audio
- Durable hardware with MIL-Spec testing (MIL-STD-810H)
- Built-in SD card reader
- Connections: 2x USB-A 3.2 Gen 1, 2x USB-C 3.2 Gen 2, HDMI, RJ45 and 3.5mm combo audio
- 3 Cell 45Wh Li-Poly integrated battery and 65W USB-C power adaptor
- Dimensions (HxWxD): 18x356x254mm
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 16"
- :
- Microsoft Windows 11 Pro
- :
- AMD Ryzen 5 7530U
- :
- 8GB
- :
- 256GB
- :
- 1.7kg
- :
- 1920 x 1200 Pixels
- :
- AMD Radeon Graphics
- :
- Lenovo ThinkBook
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £552.29 (£662.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























