You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20V, 4.5A, 90W, Lenovo Laptop Power Supply -
45N0238
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 45N0238
- Order Code:
- PW03786
- Also Known As:
- GTIN UPC EAN: 5711045456428
Product Overview
- Original replacement power supply for Lenovo laptop computers
- Genuine Lenovo spare part
- 1 year manufacturers warranty
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90W
- :
- 4.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 110VAC
- :
- 110V AC to 240V AC
- :
- 240VAC
- :
- -
Technical Documents (0)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 29/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
3 more will be available week commencing 29/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.83 (£52.60) | ( ) |
3+ | £40.24 (£48.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.