You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IdeaPad 3 15ADA05 15.6" Laptop AMD Ryzen 5 3500U 8GB 256GB SSD Win 10 Home in S Mode -
81W100QVUK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 81W100QVUK
- Order Code:
- SB07774
- Product Range
- Lenovo IdeaPad
- Also Known As:
- GTIN UPC EAN: 0195235902226
- Technical Datasheet:
- 81W100QVUK Datasheet
Suggested replacement for SB07957
See all Technical DocsProduct Range Selector (Lenovo IdeaPad)
See all from this product rangeProduct Overview
- 15.6" LED anti-glare Full HD display (1920x1080)
- Quad core AMD Ryzen 5 3500U 2.1GHz CPU, 2MB L2 Cache, 4MB L3 Cache and turbo speeds up to 3.7GHz
- 8GB DDR4 RAM, 256GB SSD storage
- Windows 10 Home in S Mode preloaded
- AMD Radeon™ Vega 8 Graphics
- Dual band WiFi, 2x2 and Bluetooth 5.0 connectivity
- Integrated webcam with privacy shutter, x2 array microphone and x2 Dolby audio stereo speakers
- 4-in-1 card reader
- Connections: 1x USB 2.0, 2x USB 3.2, HDMI and head/microphone jack
- Dimensions (HxWxD): 20x362x253mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 10 S
- :
- AMD Ryzen 5 3500U
- :
- 8GB
- :
- 256GB
- :
- 1.85kg
- :
- 1920 x 1080 Pixels
- :
- AMD Radeon Vega 8
- :
- Lenovo IdeaPad
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £416.67 (£500.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.