You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V15 G4 AMN 15.6" Full HD Quad Core Ryzen 5 Laptop - 

82YU00U8UK

82YU00U8UK - V15 G4 AMN 15.6" Full HD Quad Core Ryzen 5 Laptop
82YU00U8UK - V15 G4 AMN 15.6" Full HD Quad Core Ryzen 5 Laptop
82YU00U8UK - V15 G4 AMN 15.6" Full HD Quad Core Ryzen 5 Laptop
82YU00U8UK - V15 G4 AMN 15.6" Full HD Quad Core Ryzen 5 Laptop
82YU00U8UK - V15 G4 AMN 15.6" Full HD Quad Core Ryzen 5 Laptop

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LENOVO LENOVO
Manufacturer Part No:
82YU00U8UK
Order Code:
SB08282
Product Range
-
Also Known As:
GTIN UPC EAN: 0196804953700
Technical Datasheet:
82YU00U8UK   Datasheet
See all Technical Docs

Product Overview

  • 15.6" Full HD (1920x1080) TN 250nits anti-glare display
  • Quad Core AMD Ryzen 5 7520U 2.8GHz CPU 4MB L3 Cache and Turbo speeds up to 4.3GHz
  • 8GB DDR5 RAM, 512GB SSD storage
  • Windows 11 Home (64-bit) preloaded
  • AMD Radeon 610M Graphics
  • WiFi 11ac 2x2, Bluetooth 5.1 and Gigabit wired connectivity
  • Integrated HD 720p webcam with privacy shutter
  • 1.5W Stereo speakers with High Definition Dolby Audio
  • Connections: 2x USB 3.2, 1x USB-C 3.2, HDMI, RJ45 and head/microphone jack
  • Dimensions (HxWxD): 19.9x359x236mm
  • 1 Year manufacturer warranty

Product Information


:
15.6"

:
Microsoft Windows 11 Home

:
AMD Ryzen 5 7520U

:
8GB

:
512GB

:
1.65kg

:
1920 x 1080 Pixels

:
AMD Radeon 610M

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0196804953700

5 In stock Need more?

???PF_PDP_RSP_SUP???

£339.00 ( £406.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £339.00 (£406.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --