You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V15 G4 15.6" AMD Ryzen 7 Laptop 8GB 256GB SSD Win 11 Pro -
82YY0010UK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 82YY0010UK
- Order Code:
- SB08488
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0197530417771
- Technical Datasheet:
- 82YY0010UK Datasheet
Product Overview
- 15.6" Anti-glare Full HD TN display (1920x1080, 250nits)
- Octa-core AMD Ryzen 7 7730U 4.5GHz CPU with 4MB L2/16MB L3 cache
- 8GB Soldered DDR4-3200 RAM (supports up to 16GB total - 8GB soldered + 8GB)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2242 SSD storage (dual storage M.2 2242 & 2.5" SATA up to 1TB)
- Dual band 2x2 WiFi 6 and Bluetooth 5.2 wireless connectivity
- Integrated 720p HD webcam with privacy shutter and dual array microphone
- Stereo speakers (2x 1.5W) with Dolby Audio
- Durable hardware with MIL-Spec testing (MIL-STD-810H)
- Connections: 1x USB 2.0, 1x USB 3.2 Gen 1, 1x USB-C 3.2 Gen 1, HDMI, RJ45 and 3.5mm combo audio
- Kensington Nano security slot
- Dimensions (HxWxD): 20x359x236mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Pro
- :
- AMD Ryzen 7 7730U
- :
- 8GB
- :
- 256GB
- :
- 1.65kg
- :
- 1920 x 1080 Pixels
- :
- AMD Radeon Graphics
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £553.69 (£664.43) | ( ) |
5+ | £541.39 (£649.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.