You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V17 G4 15.6" Core i5 Laptop 8GB 256GB SSD Win 11 Pro -
83A20000UK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 83A20000UK
- Order Code:
- SB08487
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0196803886672
- Technical Datasheet:
- 83A20000UK Datasheet
Product Overview
- 17.3" Anti-glare Full HD IPS display (1920x1080, 300nits)
- Ten core Intel Core i5-1335U 3.4GHz CPU with 12MB Smart Cache and 4.60GHz Max. Turbo Frequency
- 8GB Soldered DDR4-3200 RAM (supports up to 16GB total - 8GB soldered + 8GB)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2242 SSD storage
- Dual band 2x2 WiFi 6 and Bluetooth 5.2 wireless connectivity
- Integrated 720p HD webcam with privacy shutter and dual array microphone
- Stereo speakers (2x 1.5W) with Dolby Audio
- Built-in SD card reader
- Durable hardware with MIL-Spec testing (MIL-STD-810H)
- Connections: 1x USB 2.0, 1x USB 3.2 Gen 1, 1x USB-C 3.2 Gen 1, HDMI and 3.5mm combo audio
- Dimensions (HxWxD): 20x399x274mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 17.3"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-1335U
- :
- 8GB
- :
- 256GB
- :
- 2.02kg
- :
- 1920 x 1080 Pixels
- :
- Intel Iris Xe Graphics
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £515.09 (£618.11) | ( ) |
5+ | £504.79 (£605.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.