You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lenovo Laptop Power Supply, 20V, 3.25A, 65W, USB C -
ACA0012A
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- ACA0012A
- Order Code:
- PW05208
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055190191156
Product Overview
- Offers fast, efficient charging at home, in the office, or on the go
- Automatically detects and delivers the correct voltage and power needed
- Compatible with ThinkPad USB-C enabled notebooks and tablets
- Mains lead not supplied
Product Information
- :
- -
- :
- 1 Output
- :
- 65W
- :
- 20V
- :
- 3.25A
- :
- -
- :
- -
- :
- IEC C6
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
64 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 21/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
15 more will be available week commencing 21/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.35 (£42.42) | ( ) |
3+ | £32.63 (£39.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.