You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished ThinkPad T480s 14" Core i5 Laptop 8GB 256GB SSD Win 11 Pro -
NBR14LEN041A01
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- NBR14LEN041A01
- Order Code:
- SB08292
- Product Range
- Lenovo ThinkPad
- Technical Datasheet:
- NBR14LEN041A01 Datasheet
Product Range Selector (Lenovo ThinkPad)
See all from this product rangeProduct Overview
- 14" Anti-glare HD display
- Quad core Intel Core i5-8350U 1.7GHz CPU, with 6MB Smart Cache and 3.60GHz Max. Turbo Frequency
- Intel UHD Graphics 620 onboard
- Windows 11 Pro (64-bit) preloaded
- Dual band WiFi & Bluetooth 4.1 wireless connectivity
- 4-in-1 SD Memory card reader
- Stereo speakers with Dolby Audio and dual array microphones
- Up to 15 hours battery life (57Wh)
- Durable hardware with MIL-Spec testing (MIL-STD-810G)
- Connections: 2x USB 3.1, 2x USB-C, HDMI, RJ45 and 3.5mm combo port
- Dimensions (HxWxD): 19x331x227mm
- Refurbished unit with 1 Year warranty
Product Information
- :
- 14"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-8350U
- :
- 8GB
- :
- 256GB
- :
- 1.32kg
- :
- -
- :
- Intel UHD Graphics 620
- :
- Lenovo ThinkPad
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £275.00 (£330.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.