You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished Desktop PC M910Q Tiny ThinkCentre Quad Core i5-7500T 16GB 512GB NVMe Win 10 Pro -
PCRLENM023A01
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- PCRLENM023A01
- Order Code:
- SB08137
- Product Range
- Lenovo ThinkCentre
Product Range Selector (Lenovo ThinkCentre)
See all from this product rangeProduct Overview
- Windows 10 Pro (64-bit) preloaded
- Quad core i5-7500T 2.70GHz processor with 6MB Smart Cache and turbo speeds up to 3.30GHz
- 16GB DDR4 RAM, 512GB NVMe storage
- Intel HD Graphics 630 onboard
- Connections: 6x USB 3.0 and 2x DisplayPort
- Refurbished unit with 1 year warranty
Product Information
- :
- Microsoft Windows 10 Pro
- :
- Intel Core i5-7500T
- :
- Desktop
- :
- 16GB
- :
- 512GB
- :
- Intel HD 630
- :
- -
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- -
- :
- -
- :
- -
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £229.95 (£275.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.