You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished ThinkCentre M920 Tiny Desktop PC Core i5 16GB 256GB SSD Win 11 Pro -
PCRLENM034A01
New- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- PCRLENM034A01
- Order Code:
- SB08591
- Product Range
- Lenovo ThinkCentre
- Technical Datasheet:
- PCRLENM034A01 Datasheet
Product Range Selector (Lenovo ThinkCentre)
See all from this product rangeProduct Overview
- Hex core Intel Core i5-8500T 2.1GHz CPU with 9MB SmartCache and Turbo speeds up to 3.50GHz
- 16GB DDR4 RAM and 256GB SSD storage
- Windows 11 Pro (64-bit) preloaded
- Connections: DisplayPort, HDMI, LAN, 1x USB-C 3.1 Gen 1, 3x USB 3.1 Gen 1, 2x USB 3.1 Gen 2, 3.5mm mic, 3.5mm headset
- Dimensions (HxWxD): 37x179x183mm
- Refurbished unit with 1 year warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-8500T
- :
- SFF
- :
- 16GB
- :
- 256GB
- :
- Intel UHD Graphics 630
- :
- -
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- 37mm
- :
- 179mm
- :
- 183mm
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £235.00 (£282.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.