You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tab K11 (Enhanced) 11" WUXGA 4GB 128GB Android Tablet, Luna Grey -
ZADL0023GB
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- ZADL0023GB
- Order Code:
- SB08432
- Also Known As:
- GTIN UPC EAN: 0197532686373
- Technical Datasheet:
- ZADL0023GB Datasheet
Product Overview
- 11" WUXGA IPS display (1920x1200 resolution, 400nits)
- 10 Point capacitive multi-touch in-cell touchscreen with anti-fingerprint coating
- Octa core MediaTek Helio G88 processor (2x A75 @2.0GHz, 6x A55 @1.8GHz)
- MicroSD slot for expanding storage, supporting cards up to 1TB
- IP52 Rated dust and water resistant housing
- Sleek, elegant design with dual-tone metal case material
- 13MP Main camera with flash and 8MP front camera
- Quad speaker arrangedment (4x 1W) with Dolby Atmos™
- Dual band WiFi and Bluetooth v5.1 wireless connectivity
- Convenient connectivity and charging via USB-C port, 3.5mm audio and pogo pin connector
- Rechargeable 7040mAh battery
- Dimensions (HxWxD): 7x255x166mm
- 1 Year manufacturer warranty
Contents
Tablet and user guide
Product Information
- :
- 11"
- :
- Android 13
- :
- MediaTek Helio G88
- :
- 4GB
- :
- 128GB
- :
- 496g
- :
- 1920 x 1200 Pixels
- :
- 0
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.00 (£198.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.