You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 13Ah AGM Series Deep Cycle Lead Acid Battery -
AGM-15-EV LPC12-13
- Manufacturer:
- LEOCH LEOCH
- Manufacturer Part No:
- AGM-15-EV LPC12-13
- Order Code:
- BT06136
- Product Range
- Leoch AGM
- Technical Datasheet:
- AGM-15-EV LPC12-13 Datasheet
Product Range Selector (Leoch AGM)
See all from this product rangeProduct Overview
- Absorbant Glass Matt (AGM) construction
- Excellent deep discharge recovery
- Very low self-discharge
- Strong ABS battery container
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 13Ah
- :
- -
- :
- T2 Terminals
- :
- 101mm
- :
- 98mm
- :
- 1
- :
- Lead-Acid
- :
- 151mm
- :
- 4.05kg
- :
- -
- :
- -
- :
- -
- :
- Leoch AGM
Technical Documents (2)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.29 (£35.15) | ( ) |
5+ | £28.28 (£33.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.