You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AGM Mobility 12V 15Ah Maintenance Free SLA Battery -
AGM-15-MOB
- Manufacturer:
- LEOCH LEOCH
- Manufacturer Part No:
- AGM-15-MOB
- Order Code:
- BT06673
- Product Range
- Leoch AGM Mobility
- Also Known As:
- GTIN UPC EAN: 5060351161930
- Technical Datasheet:
- AGM-15-MOB Datasheet
Product Range Selector (Leoch AGM Mobility)
See all from this product rangeProduct Overview
- AGM (Absorbant Glass Matt) construction
- Can be mounted in any orientation without risk of leakage
- Deep cycle, long life
- Capable of up to 600 cycles
- Impact and vibration resistant
- Wide operating temperature range
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 15Ah
- :
- -
- :
- T2 Terminals
- :
- 101mm
- :
- 151mm
- :
- 1
- :
- Lead-Acid
- :
- 98mm
- :
- 4.20kg
- :
- -
- :
- -
- :
- -
- :
- Leoch AGM Mobility
Technical Documents (3)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.76 (£30.91) | ( ) |
5+ | £25.00 (£30.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.