You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 8Ah High Performance Motorcycle Battery - Low Maintenance & Dry Charged -
EB9-4
- Manufacturer:
- LEOCH LEOCH
- Manufacturer Part No:
- EB9-4
- Order Code:
- BT06656
- Product Range
- Leoch Dry Charge Motorcycle Batteries
- Technical Datasheet:
- EB9-4 Datasheet
Product Range Selector (Leoch Dry Charge Motorcycle Batteries)
See all from this product rangeProduct Overview
- Exceptional starting power- up to 30% more than traditional batteries
- Robust design, vibration and shock proof
- High resilience to deep and repeated discharge
- Long-life build
Applications
Industrial
Contents
Battery only
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 8Ah
- :
- -
- :
- Bolt
- :
- 105mm
- :
- 150mm
- :
- 1
- :
- -
- :
- 87mm
- :
- 3.05kg
- :
- -
- :
- -
- :
- -
- :
- Leoch Dry Charge Motorcycle Batteries
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.52 (£23.42) | ( ) |
2+ | £18.99 (£22.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.